TruComponents 78-0909 Microswitch, On/(On),15A,Button

MPN
78-0909
EAN-13
4064161150925
Order Code
78-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.55
25+ £5.08
50+ £4.69
100+ £4.36
200+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

The TruComponents 78-0909 microswitch is a robust and reliable component designed for various electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 15A at 250V AC. The switch is equipped with a button plunger type actuator and screw terminals for easy installation.

Its durable construction ensures long-lasting performance, making it an ideal choice for both industrial and consumer electronics applications.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Plunger
Connection Screw
Contact Type 1 change-over
Dim (L x W) 17.6 mm x 49.6 mm
Durability 10000000
Length 17.6mm
Maximum Temperature 80°C
Min. temperature -10°C
Misc Attribute TC-9201356
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 49.6mm

Reviews

Be the first to submit a review

Trustpilot