TruComponents 78-0908 Microswitch,On/(On),16A,Medium Roller,Quick Connect

MPN
78-0908
EAN-13
4064161094045
Order Code
78-0908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.41
10+ £2.19
25+ £2.01
50+ £1.85
100+ £1.72
200+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

The TruComponents 78-0908 microswitch is a high-quality component designed for a wide range of electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 16A at 250V AC. The switch is equipped with a medium roller lever actuator and quick connect terminals for easy installation.

Its robust construction ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Dim (L x W x H) 10.3 x 27.8 x 15.9 mm
Electrical lifespan 50000
Height 15.9mm
Length 10.3mm
Maximum Temperature 125°C
Min. temperature -40°C
Misc Attribute TC-9134628
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot