TruComponents 78-0897 Microswitch, On/(On),15A,Short Roller

MPN
78-0897
EAN-13
2050004883114
Order Code
78-0897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.75
10+ £7.96
25+ £7.30
50+ £6.73
100+ £6.26
200+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 909 in stock

The TruComponents 78-0897 microswitch is a robust and reliable component designed for various electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 15A at 250V AC. The switch is equipped with a short roller lever actuator and screw terminals for easy installation.

Its durable construction ensures long-lasting performance, making it an ideal choice for both industrial and consumer electronics applications.


Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Connection Type Solder
Maximum Temperature +80°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot