TruComponents 751611 Rocker switch,Panel Mount,Off/On,SPDT,Quick Connect,IP65

MPN
751611
EAN-13
4064161300382
Order Code
75-1611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.67
5+ £2.48
10+ £2.32
25+ £2.17
50+ £2.05
100+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

The TruComponents 751611 Rocker Switch is a premium, panel mount switch designed for reliable performance in various applications.

This Single Pole Double Throw (SPDT) switch features an Off/On configuration, making it ideal for straightforward on/off control tasks.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its IP65 rating guarantees protection against dust and low-pressure water jets, making it suitable for use in challenging environments. The panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751611 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Front panel cut-out 19.2 x 13.2 mm
Front panel thickness 1.25mm
IP Rating IP65
Material Polyamide
Print motif 0/I
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot