TruComponents 751605 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751605
EAN-13
4064161300276
Order Code
75-1605
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.02
5+ £2.80
10+ £2.62
25+ £2.45
50+ £2.31
100+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,114 in stock

The TruComponents 751605 Rocker Switch is a high-quality, illuminated switch designed for reliable performance in various applications.

This Single Pole Single Throw (SPST) switch features an Off/On configuration, making it ideal for simple on/off control circuits.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its illumination feature enhances visibility, providing clear indication of the switch's status.

Built to meet rigorous standards, the TruComponents 751605 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 30A
Actuator Marking None
Illumination Type Area illumination
Illumination Colour Green
Casing/button Colour Black
Illumination Colour(s) Green
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Recess Diameter 12.2mm
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot