TruComponents 751604 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751604
EAN-13
4064161300269
Order Code
75-1604
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.36
5+ £2.19
10+ £2.04
25+ £1.91
50+ £1.80
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

The TruComponents 751604 Rocker Switch is a premium, illuminated switch designed for dependable performance in a wide range of applications.

This Single Pole Single Throw (SPST) switch features a straightforward Off/On configuration, making it ideal for simple on/off control tasks.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its illumination feature enhances visibility, providing a clear indication of the switch's status.

Manufactured to meet rigorous quality standards, the TruComponents 751604 is a reliable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 25A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour Red
Front panel cut-out 28.5 x 11.6 mm
Front panel thickness 2mm
Illumination Colour(s) Red
Maximum Temperature +85°C
Min. temperature -20°C
Print motif None
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot