TruComponents 751603 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751603
EAN-13
4064161300252
Order Code
75-1603
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.38
5+ £2.21
10+ £2.06
25+ £1.93
50+ £1.82
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The TruComponents 751603 Rocker Switch is a high-performance, illuminated switch designed for reliable operation in diverse applications.

This Single Pole Single Throw (SPST) switch features a straightforward Off/On configuration, making it ideal for basic on/off control circuits.

The switch includes a quick connect feature, ensuring easy and secure installation. Its illumination provides clear visibility, indicating the switch's status at a glance.

Engineered to meet stringent quality standards, the TruComponents 751603 is an excellent choice for both professional and DIY projects, offering robustness and user-friendly functionality.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 30A
Actuator Marking None
Illumination Type Area illumination
Illumination Colour Blue
Casing/button Colour Black
Illumination Colour(s) Blue
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Recess Diameter 12.2mm
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot