The TruComponents 751587 Rocker Switch is a robust, panel-mount switch designed for reliable performance in various electrical applications.
This Single Pole Single Throw (SPST) switch offers straightforward Off/On functionality, making it ideal for simple control circuits. The panel mount design ensures a secure and stable installation, while the quick connect terminals facilitate easy and efficient wiring.
With its durable construction and dependable operation, the TruComponents 751587 Rocker Switch is an excellent choice for both professional and DIY projects, providing a reliable solution for your switching needs.
| Mounting Type |
Panel mount |
| Contact Configuration |
SPST |
| Switch Function |
On-Off |
| Current Rating (Amps) |
10A |
| Actuator Marking |
0/1 |
| Illumination Type |
None |
| Illumination Colour |
None |
| Casing/button colour |
Black |
| Contact Resistance |
50mΩ |
| Dielectric Strength |
1500 V/AC 1 minute |
| Front panel thickness |
6mm |
| Insulation Resistance |
100 MΩ/500V DC |
| Material |
Polyamide |
| Print motif |
0/I |
| Recess diameter |
20.2mm |
| Termination Style |
Type C CEE 7/16 plug 4.8 mm |
| Type |
Rocker Switch |
| Voltage Rating |
250V AC |
To use this facility please Sign In.
Sign In