TruComponents 751567 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751567
EAN-13
4064161298566
Order Code
75-1567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.85
5+ £1.72
10+ £1.61
25+ £1.51
50+ £1.42
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

The TruComponents 751567 Rocker Switch is a premium single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications.

Featuring an Off/On functionality, this illuminated switch provides clear visual indication of its status, enhancing usability in low-light conditions.

The quick connect terminals ensure a secure and efficient installation process, minimizing setup time and ensuring robust connections.

Engineered for durability, the TruComponents 751567 is ideal for both professional and DIY projects, offering a dependable solution for precise control of electrical circuits.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking 0/1
Illumination Type None
Illumination Colour Blue
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 6mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif 0/I
Recess Diameter 18.2mm
Termination Style Solder tag
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot