TruComponents 751565 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751565
EAN-13
4064161298542
Order Code
75-1565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.23
10+ £2.08
25+ £1.95
50+ £1.84
100+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The TruComponents 751565 Rocker Switch is a high-quality single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications.

Featuring an Off/On functionality, this illuminated switch provides clear visual indication of its status, enhancing usability in low-light conditions.

The quick connect terminals ensure a secure and efficient installation process, minimizing setup time and ensuring robust connections.

Built for durability, the TruComponents 751565 is ideal for both professional and DIY projects, offering a dependable solution for precise control of electrical circuits.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Red
Casing/button Colour Black
Forward Voltage U(F) 1.85V
Front panel thickness 6mm
Illumination Colour(s) Red
Material Polyamide
Print motif None
Recess Diameter 20.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot