TruComponents 751561 Rocker switchOff/On,SPST,Illuminated,Quick Connect

MPN
751561
EAN-13
4064161298504
Order Code
75-1561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.23
10+ £2.08
25+ £1.95
50+ £1.84
100+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 848 in stock

The TruComponents 751561 Rocker Switch is a high-quality, single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications.

This illuminated switch features an Off/On functionality, making it easy to operate and visually confirm the switch status.

The quick connect terminals ensure a hassle-free and secure installation process, while the robust construction guarantees durability and long-term use.

Ideal for panel mounting, the TruComponents 751561 is perfect for both professional and DIY projects, offering a dependable solution for controlling electrical circuits with ease and precision.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour Blue
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 6mm
Illumination Colour(s) Red
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Recess Diameter 20.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot