TruComponents 751560 Rocker switch,Panel Mount,Off/On,2xSPST,Quick Connect

MPN
751560
EAN-13
4064161298481
Order Code
75-1560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.18
5+ £2.95
10+ £2.75
25+ £2.58
50+ £2.43
100+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

The TruComponents 751560 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various electrical applications.

This switch features an Off/On configuration with two single pole single throw (2xSPST) circuits, allowing for independent control of two separate circuits. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751560 model guarantees durability and long-lasting operation, making it suitable for use in both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and straightforward dual-circuit switching solution.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 30.2 x 22.2 mm
Front panel thickness 1.25mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot