TruComponents 751559 Rocker switch,Panel Mount,On/Off/On,DPDT,Quick Connect

MPN
751559
EAN-13
4064161298474
Order Code
75-1559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.50
5+ £2.32
10+ £2.17
25+ £2.03
50+ £1.92
100+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

The TruComponents 751559 Rocker Switch is a versatile, panel mount switch designed for a wide range of electrical applications.

This double pole double throw (DPDT) switch features an On/Off/On configuration, allowing for flexible control of multiple circuits. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751559 model guarantees durability and reliable performance, making it suitable for both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and adaptable switching solution.


Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 30.2 x 22.2 mm
Front panel thickness 1.25mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif I/0/II
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot