TruComponents 751553 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

MPN
751553
EAN-13
4064161298412
Order Code
75-1553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.36
5+ £2.19
10+ £2.04
25+ £1.91
50+ £1.80
100+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 902 in stock

The TruComponents 751553 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various electrical applications.

This single pole single throw (SPST) switch features an Off/On configuration, making it ideal for simple on/off control tasks. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751553 model guarantees durability and long-lasting operation, making it suitable for use in both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and straightforward switching solution.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour None
Casing/button Colour Black
Forward Voltage U(F) 1.85V
Front panel cut-out 19.4 x 13 mm
Front panel thickness 2mm
Illumination Colour(s) Green
Material Polyamide
Print motif None
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot