TruComponents 751552 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

MPN
751552
EAN-13
4064161298399
Order Code
75-1552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.01
5+ £1.87
10+ £1.75
25+ £1.64
50+ £1.54
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,119 in stock

The TruComponents 751552 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various electrical applications.

This single pole single throw (SPST) switch features an Off/On configuration, making it ideal for simple on/off control tasks. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751552 model guarantees durability and long-lasting operation, making it suitable for use in both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and straightforward switching solution.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour None
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 30.2 x 11.2 mm
Front panel thickness 1.25mm
Illumination Colour(s) Red
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot