TruComponents 751549 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

MPN
751549
EAN-13
4064161298368
Order Code
75-1549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.74
5+ £1.62
10+ £1.51
25+ £1.41
50+ £1.33
100+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,299 in stock

The TruComponents 751549 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various electrical applications.

This single pole single throw (SPST) switch features an Off/On configuration, making it ideal for simple on/off control tasks. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751549 model guarantees durability and long-lasting operation, making it suitable for use in both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and straightforward switching solution.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 30.2 x 11.2 mm
Front panel thickness 1.25mm
Insulation Resistance 100 MΩ/500V DC
Print motif None
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 24V DC

Reviews

Be the first to submit a review

Trustpilot