TruComponents 751548 Rocker switch,Off/On,DPST,Illuminated,Quick Connect

MPN
751548
EAN-13
4064161298344
Order Code
75-1548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.45
5+ £2.27
10+ £2.12
25+ £1.99
50+ £1.87
100+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 408 in stock

The TruComponents 751548 Rocker Switch is a high-quality, illuminated switch designed for various electrical applications.

This double pole single throw (DPST) switch features an Off/On configuration, allowing for simultaneous control of two circuits. The illumination feature enhances visibility, making it ideal for use in low-light environments. Equipped with quick connect terminals, the 751548 model ensures easy and efficient installation.

Its robust construction guarantees durability and reliable performance, making it suitable for both commercial and industrial settings.

This rocker switch is an excellent choice for those seeking a dependable and easily identifiable dual-circuit switching solution.


Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour Green
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 30.2 x 22.2 mm
Front panel thickness 1.25mm
Illumination Colour(s) Green
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot