TruComponents 751521 Rocker switch,Panel Mount,On/Off/On,SPDT,Quick Connect

MPN
751521
EAN-13
4064161297415
Order Code
75-1521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.08
5+ £1.93
10+ £1.80
25+ £1.69
50+ £1.59
100+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 464 in stock

The TruComponents 751521 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various electronic applications.

This SPDT (Single Pole Double Throw) switch features an On/Off/On configuration, providing versatile control over two circuits. It is equipped with quick-connect terminals for easy and secure installation, ensuring efficient integration into your systems.

The robust construction of the 751521 Rocker Switch ensures durability and long-lasting operation, even in demanding environments. Ideal for use in control panels, machinery, and other industrial applications, this switch offers dependable functionality and ease of use.

Choose the TruComponents 751521 Rocker Switch for its superior performance, reliability, and straightforward installation.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Actuator Marking I/0/II
Illumination Type None
Illumination Colour None
Casing/button Colour White
Material Polyamide
Print motif I/0/II
Recess Diameter 20mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot