TruComponents 751448 Toggle switch Panel Mount On/Off/On SPDT Screw Terminals

MPN
751448
EAN-13
2050004883121
Order Code
75-1448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.41
5+ £3.03
10+ £2.78
25+ £2.62
50+ £2.48
100+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

The TruComponents 751448 Toggle Switch is a versatile and reliable switch designed for a wide range of applications. With its Single Pole Double Throw (SPDT) configuration, it offers multiple switching options, making it ideal for various projects and devices.
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Dim (L x W) 32.5 mm x 20 mm
Length 32.5mm
Lighting Type None
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute XT-13B
Number of pins 1
Number of Poles 1
Recess depth 29mm
Recess Diameter 12mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch
Width 20mm

Reviews

Be the first to submit a review

Trustpilot