TruComponents 751443 Toggle switch Panel Mount On/On SPDT Solder Pins

Order Code:

75-1443

Brand: TruComponents MPN: 751443 EAN-13: 4064161297316
Qty Unit Price (Ex VAT)
2+ £3.95
5+ £3.51
10+ £3.23
25+ £3.04
50+ £2.88
100+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
355 in stock, despatched in 4 working days

For centre fastening. With chrome-plated flip lever. Lever length 12 mm.


Mounting Type Panel Mount
Contact Configuration 2 x On/On
Switch Function latch
Current Rating (Amps) 1.5A
Actuator Type Steel lever
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button colour Metal
Dim (L x W x H) 13 x 13 x 9.7 mm
Height 9.7mm
Length 13mm
Lighting Type None
Misc Attribute MS-550F-B
Number of Pins 2
Recess Diameter 6.6mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot