TruComponents 746762 Ring Terminal 1.50mm² Dia8.4mm Red 100 pieces

Image Representative of Range

TruComponents 746762 Ring Terminal 1.50mm² Dia8.4mm Red 100 pieces

MPN
746762
EAN-13
4016139229201
Order Code
13-2936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.33
10+ £6.82
50+ £6.64
100+ £6.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

TruComponents manufactures the 746762 ring terminal, featuring a cross section of up to 1.50 mm² and an 8.4 mm hole diameter. This red, partially insulated crimp connector is ideal for solder-free applications in automotive and electrical settings. Commonly used as an automotive crimp terminal, it is suitable for various wiring projects in cars and other machinery.
Colour Red
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 8.4mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute RV1.25-8
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot