TruComponents 746750 Ring Terminal 6mm² Dia8.4mm Insulated Yellow 50 pieces

Image Representative of Range

TruComponents 746750 Ring Terminal 6mm² Dia8.4mm Insulated Yellow 50 pieces

MPN
746750
EAN-13
4016139229195
Order Code
13-2935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.97
10+ £5.56
50+ £5.41
100+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 709 in stock

TruComponents manufactures the 746750 ring terminal, which is partially insulated and designed for a cross-section up to 6 mm² with an 8.4 mm hole diameter. The yellow crimp connector, available in packs of 50, is solder-free, making it suitable for automotive and car applications. This product is ideal for creating secure electrical connections in various automotive and electrical systems.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 8.4mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Min. cross section 4mm²
Misc Attribute RV5.5-8
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot