TruComponents 746628 Ring Terminal 6mm² 4.3mm Hole Yellow 50 pieces

Image Representative of Range

TruComponents 746628 Ring Terminal 6mm² 4.3mm Hole Yellow 50 pieces

MPN
746628
EAN-13
4016139229188
Order Code
13-2934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.35
10+ £5.91
50+ £5.76
100+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

TruComponents' 746628 ring terminal is designed with a maximum cross-section of 6 mm² and a hole diameter of 4.3 mm, featuring partial insulation and a distinctive yellow colour. These solder-free crimp connectors are ideal for automotive and car applications, providing reliable and secure connections. The product is supplied in a convenient package of 50 pieces, making it suitable for both commercial and personal use.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Min. cross section 4mm²
Misc Attribute RV5.5-5
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot