TruComponents 746621 Ring Terminal 6 mm² Yellow 5.3 mm Hole 50 Pack

Image Representative of Range

TruComponents 746621 Ring Terminal 6 mm² Yellow 5.3 mm Hole 50 Pack

MPN
746621
EAN-13
4016139229171
Order Code
13-2933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.49
10+ £6.03
50+ £5.88
100+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 339 in stock

TruComponents offers the 746621 ring terminal, which is partially insulated and supports a maximum cross section of 6 mm² with a 5.3 mm hole diameter. Typically used in automotive and electrical applications, these yellow crimp connectors provide reliable solder-free connections. This pack contains 50 durable terminals suitable for various crimping needs.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Min. cross section 4mm²
Misc Attribute RV5.5-4S
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot