TruComponents 746568 Ring Terminal 2.50 mm² 6.4 mm Blue 100 pieces

Image Representative of Range

TruComponents 746568 Ring Terminal 2.50 mm² 6.4 mm Blue 100 pieces

MPN
746568
EAN-13
4016139229157
Order Code
13-2931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.76
50+ £5.62
100+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

The TruComponents 746568 ring terminal is a partially insulated, blue connector with a maximum cross section of 2.50 mm² and a hole diameter of 6.4 mm. It is designed for car and automotive applications as a solder-free, crimp connection solution. Supplied in packs of 100, this product is ideal for secure and reliable electrical connections.
Colour Blue
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.4mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute RV2-6S
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot