TruComponents 746542 Ring Terminal Max 2.50mm² 4.2mm Hole Blue 100 pieces

Image Representative of Range

TruComponents 746542 Ring Terminal Max 2.50mm² 4.2mm Hole Blue 100 pieces

MPN
746542
EAN-13
4016139268736
Order Code
13-2930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.49
50+ £5.35
100+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 499 in stock

TruComponents manufactures the 746542 ring terminal, which features a maximum cross section of 2.50 mm² and a hole diameter of 4.2 mm. This partially insulated, blue terminal is supplied in packs of 100 and is ideal for automotive and electrical applications. The crimp connector is solder-free, ensuring a reliable connection for various wiring needs.
Colour Blue
Insulated Partially insulated
Stud Size 4.2mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.2mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute RV2-4S
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot