TruComponents 746087 Ring Terminal 2.50 mm² 3.2 mm Blue 100 pieces

Image Representative of Range

TruComponents 746087 Ring Terminal 2.50 mm² 3.2 mm Blue 100 pieces

MPN
746087
EAN-13
4016139213149
Order Code
13-2929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.49
50+ £5.35
100+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

TruComponents' ring terminal 746087 has a maximum cross-section of 2.50 mm² and a hole diameter of 3.2 mm. It is partially insulated, colour-coded in blue, and sold in packs of 100 pieces. These crimp connectors are commonly used in automotive applications for secure, solder-free connections.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute RV2-3.2
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot