TruComponents 746061 Ring Terminal 1.50 mm² Dia 5.2 mm Red Partially Ins. x100

Image Representative of Range

TruComponents 746061 Ring Terminal 1.50 mm² Dia 5.2 mm Red Partially Ins. x100

MPN
746061
EAN-13
4016139256641
Order Code
13-2928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.29
10+ £5.85
50+ £5.70
100+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

TruComponents offers the 746061 ring terminal, which is a partially insulated crimp connector designed for up to 1.50 mm² wire cross sections and features a hole diameter of 5.2 mm. The red insulation and solder-free design make it an ideal automotive or car crimp terminal. Typically used in electrical applications, it provides a secure connection for wires, ensuring reliable conductivity.
Colour Red
Insulated Partially insulated
Stud Size 5.2mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 5.2mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute RV1.25-5S
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot