TruComponents 746048 Ring Terminal 1.50mm² 4.3mm Red 100 pieces

Image Representative of Range

TruComponents 746048 Ring Terminal 1.50mm² 4.3mm Red 100 pieces

MPN
746048
EAN-13
4016139206325
Order Code
13-2927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.66
10+ £6.19
50+ £6.04
100+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 777 in stock

TruComponents 746048 is a partially insulated ring terminal designed for a maximum cross section of 1.50 mm² with a hole diameter of 4.3 mm, coloured red and sold in packs of 100. This crimp connector is ideal for creating secure, solder-free connections in automotive and general electrical applications. It offers reliability and ease of use for assembling wiring harnesses in cars or industrial equipment.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 4.3mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute RV1.25-4S
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot