TruComponents 745410 Blade Terminal 6.4mm Part-Insulated Red 100 pieces

Image Representative of Range

TruComponents 745410 Blade Terminal 6.4mm Part-Insulated Red 100 pieces

MPN
745410
EAN-13
4016139229133
Order Code
13-2923
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.05
10+ £5.62
50+ £5.48
100+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

TruComponents manufactures the 745410 crimp connector, a partially insulated red blade terminal with a width of 6.4 mm and thickness of 0.8 mm. It is ideal for secure electrical connections in automotive and industrial applications. This connector is designed for easy installation and reliable performance.
Insulation PVC
Colour Red
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute MDD1.25-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot