TruComponents 745325 U Terminal 1.50-2.50mm² Dia5.3mm Blue 100 pieces

Image Representative of Range

TruComponents 745325 U Terminal 1.50-2.50mm² Dia5.3mm Blue 100 pieces

MPN
745325
EAN-13
4016139229096
Order Code
13-2922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.17
10+ £5.74
50+ £5.59
100+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 293 in stock

TruComponents manufactures the 745325 U terminal, suitable for wire sizes 1.50 mm² to 2.50 mm², with a hole diameter of 5.3 mm. This partially insulated blue crimp connector is ideal for secure electrical connections in automotive or industrial applications. Typically used as a spade or blade terminal, it ensures reliable performance in various installations.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 5.3mm
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute SV2-5S
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot