TruComponents 745298 U Terminal Forked 1.50-2.50mm² Blue 100 pieces

Image Representative of Range

TruComponents 745298 U Terminal Forked 1.50-2.50mm² Blue 100 pieces

MPN
745298
EAN-13
4016139229089
Order Code
13-2921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.60
10+ £6.14
50+ £5.98
100+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Manufactured by TruComponents, this U terminal is a partially insulated, blue crimp connector suitable for wire sizes from 1.50 to 2.50 mm², featuring a 3.2 mm hole diameter. It is commonly utilised in electrical applications for secure wire termination and connection. Offered in packs of 100, this spade terminal provides reliability and ease of use in various wiring setups.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 3.2mm
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute SV2-3.2
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot