TruComponents 745254 U Terminal 0.50-1.50 mm² Red Partially Insulated

Image Representative of Range

TruComponents 745254 U Terminal 0.50-1.50 mm² Red Partially Insulated

MPN
745254
EAN-13
4016139213132
Order Code
13-2920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £5.64
50+ £5.49
100+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

TruComponents manufactures the 745254 U terminal, a red, partially insulated spade terminal designed for wire sizes 0.50 mm² to 1.50 mm² with a hole diameter of 4.3 mm. This crimp connector is ideal for creating secure electrical connections in automotive and industrial applications. The pack contains 100 pieces, providing a convenient quantity for larger projects or inventory.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 26
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Factory colour Red
Hole Ø 4.3mm
Insulation Option Partially Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute SV1.25-4S
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot