TruComponents 745224 Terminal Red 0.50-1.50 mm² Partly Insulated 100 pieces

Image Representative of Range

TruComponents 745224 Terminal Red 0.50-1.50 mm² Partly Insulated 100 pieces

MPN
745224
EAN-13
4016139229072
Order Code
13-2919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.33
10+ £5.89
50+ £5.74
100+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

TruComponents 745224 U terminal is a partially insulated red crimp connector for wire sizes 0.50 mm² to 1.50 mm² with a hole diameter of 3.2 mm. It is used in applications requiring secure, reliable electrical connections, often in automotive and industrial settings. This pack contains 100 pieces, suitable for both blade and spade terminal requirements.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 26
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Factory colour Red
Hole Ø 3.2mm
Insulation Option Partially Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute SV1.25-3.2
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot