TruComponents 745194 Blade Receptacle 6.4mm Width 0.8mm Thick Blue 100 pieces

Image Representative of Range

TruComponents 745194 Blade Receptacle 6.4mm Width 0.8mm Thick Blue 100 pieces

MPN
745194
EAN-13
4016139213125
Order Code
13-2918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.02
10+ £6.54
50+ £6.37
100+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TruComponents 745194 blade receptacle is a partially insulated connector with a width of 6.4 mm and thickness of 0.8 mm. It features a 180° design in blue, suitable for crimp connections. Typically, this component is used in electrical applications requiring reliable and secure wire terminations.
Insulation PVC
Colour Blue
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDD2-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot