TruComponents 745180 Blade Receptacle 4.8mm Width 0.8mm Thick 100 pieces

Image Representative of Range

TruComponents 745180 Blade Receptacle 4.8mm Width 0.8mm Thick 100 pieces

MPN
745180
EAN-13
4016139206301
Order Code
13-2917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.61
10+ £6.15
50+ £6.00
100+ £5.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

TruComponents manufactures the 745180 blade receptacle, which is a partially insulated connector with a width of 4.8 mm and thickness of 0.8 mm. This crimp connector features a 180° design, ideal for providing secure electrical connections. Common applications include use in automotive and electrical systems for reliable blade terminal connections.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDD2-187(8)
Size 4.8 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot