TruComponents 745151 Blade Receptacle 6.4 mm 0.8 mm 180° Red 100 pieces

Image Representative of Range

TruComponents 745151 Blade Receptacle 6.4 mm 0.8 mm 180° Red 100 pieces

MPN
745151
EAN-13
4016139206295
Order Code
13-2916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.22
50+ £5.09
100+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 419 in stock

TruComponents manufactures the 745151 blade receptacle, featuring a connector width of 6.4 mm and a thickness of 0.8 mm. This partially insulated, red crimp connector is ideal for secure electrical connections. It is commonly used in automotive and industrial wiring applications.
Insulation PVC
Colour Red
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Brass
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDD1.25-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot