TruComponents 745136 Blade Receptacle 4.8mm Red 100 pieces 180° Insulated

Image Representative of Range

TruComponents 745136 Blade Receptacle 4.8mm Red 100 pieces 180° Insulated

MPN
745136
EAN-13
4016139229065
Order Code
13-2915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.71
10+ £5.31
50+ £5.17
100+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

TruComponents 745136 is a partially insulated blade receptacle with a connector width of 4.8 mm and thickness of 0.8 mm. It features a crimp connector design, making it suitable for secure and reliable electrical connections. Commonly used in automotive and electronic applications, it provides robust connectivity in high-vibration environments.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDD1.25-187(8)
Size 4.8 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot