TruComponents 745122 Blade Receptacle 4.8mm 100 pieces Red Insulated

Image Representative of Range

TruComponents 745122 Blade Receptacle 4.8mm 100 pieces Red Insulated

MPN
745122
EAN-13
4016139229058
Order Code
13-2914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.09
10+ £5.67
50+ £5.52
100+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

TruComponents 745122 is a blade receptacle with a connector width of 4.8 mm and thickness of 0.5 mm. It features a 180° partially insulated design in red, ideal for electrical connections. Commonly used for crimp connections in various industrial and automotive applications.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDD1.25-187(5)
Size 4.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot