TruComponents 745034 Blade Receptacle 6.4mm 0.8mm 180° Blue 50 pieces

Image Representative of Range

TruComponents 745034 Blade Receptacle 6.4mm 0.8mm 180° Blue 50 pieces

MPN
745034
EAN-13
4016139213101
Order Code
13-2912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £5.49
50+ £5.34
100+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

TruComponents manufactures the 745034 crimp connector, featuring a 6.4 mm connector width and 0.8 mm connector thickness, partially insulated for protection. Typically used in electrical applications, this blade receptacle is ideal for reliable connections in wiring systems, ensuring efficient electrical conductor branching. The pack includes 50 pieces, making it suitable for large projects or maintenance tasks.
Insulation PVC
Colour Blue
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute PBDD2-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot