TruComponents 739966 Ferrule Set 4 Sizes Multicolour 100 Pieces

Image Representative of Range

TruComponents 739966 Ferrule Set 4 Sizes Multicolour 100 Pieces

MPN
739966
EAN-13
4016139232553
Order Code
13-2911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.14
10+ £7.56
50+ £7.37
100+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The TruComponents 739966 ferrule set includes partially insulated ferrules in four sizes: 4 mm², 6 mm², 10 mm², and 16 mm². They come in various colours such as grey, yellow, red, and blue, offering improved electrical connections. These components are ideal for securing wire connections in electrical cabinets and industrial applications.
Type Ferrule set
Colour Grey, Yellow, Red, Blue
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4mm²
Insulation Partially insulated
kit Content Count 100
Misc Attribute E100SS
Number of Entries 1
Temperature Range + 105°C

Reviews

Be the first to submit a review

Trustpilot