TruComponents 739872 Ferrule Set 0.5-2.5 mm² 400 pieces Multi-Coloured

Image Representative of Range

TruComponents 739872 Ferrule Set 0.5-2.5 mm² 400 pieces Multi-Coloured

MPN
739872
EAN-13
4016139206998
Order Code
13-2909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.49
10+ £7.90
50+ £7.69
100+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The TruComponents 739872 ferrule set includes partially insulated ferrules in sizes from 0.5 mm² to 2.5 mm², available in white, blue, red, black, and grey. This 400-piece set is ideal for ensuring secure wire connections in electrical installations and repair work. Manufactured by TruComponents, these ferrules are designed for use in crimping applications to enhance wire connection safety and durability.
Type Ferrule set
Colour White, Blue, Red, Black, Grey
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.5mm²
Insulation Partially insulated
kit Content Count 400
Misc Attribute E400FS
Number of Entries 1
Temperature Range + 105°C

Reviews

Be the first to submit a review

Trustpilot