TruComponents 739773 Ferrule Set Metal 0.5-2.5 mm² 500 pieces Not Insulated

Image Representative of Range

TruComponents 739773 Ferrule Set Metal 0.5-2.5 mm² 500 pieces Not Insulated

MPN
739773
EAN-13
4016139232539
Order Code
13-2908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.29
10+ £7.71
50+ £7.51
100+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

The TruComponents 739773 ferrule set includes 500 pieces of uninsulated metal ferrules in sizes 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², and 2.5 mm². These ferrules meet EN500NS standards and are designed for crimping applications to ensure secure electrical connections. Ideal for professional electrical installations and repairs, they provide reliable performance in various wiring projects.
Type Ferrule set
Colour Metal
Contact Material Cathode copper, tin plated
Cross-section range 0.5mm²
Insulation Not insulated
Misc Attribute EN500NS
Number of Entries 1
Temperature Range + 105°C

Reviews

Be the first to submit a review

Trustpilot