TruComponents 739735 Series Ferrule Set 400 pieces 5 Colours 0.5-2.5 mm²

Image Representative of Range

TruComponents 739735 Series Ferrule Set 400 pieces 5 Colours 0.5-2.5 mm²

MPN
739735
EAN-13
4016139257457
Order Code
13-2907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.40
10+ £7.81
50+ £7.61
100+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

The TruComponents E400GS ferrule set includes 400 partially insulated ferrules in various sizes from 0.5 mm² to 2.5 mm², available in orange, white, yellow, red, and blue. These ferrules are ideal for ensuring secure and reliable wire connections in electrical installations. Typical applications include enhancing wire termination and preventing fraying in both industrial and domestic settings.
Type Ferrule set
Colour Orange, White, Yellow, Red, Blue
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.5mm²
Insulation Partially insulated
kit Content Count 400
Misc Attribute E400GS
Number of Entries 1
Temperature Range + 105°C

Reviews

Be the first to submit a review

Trustpilot