TruComponents 739705 Ferrule Set Partially Insulated 100 pieces Grey

Image Representative of Range

TruComponents 739705 Ferrule Set Partially Insulated 100 pieces Grey

MPN
739705
EAN-13
4016139206981
Order Code
13-2906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.63
10+ £8.02
50+ £7.82
100+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

TruComponents offers the 739705 ferrule set, featuring partially insulated ferrules in sizes 4 mm², 6 mm², 10 mm², and 16 mm², in grey, black, ivory, and green colours. Each set includes 100 pieces, ideal for ensuring reliable electrical connections in various applications. These ferrules are commonly used in electrical wiring to enhance contact quality and prevent conductor fraying.
Type Ferrule set
Colour Grey, Black, Ivory, Green
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 4mm²
Insulation Partially insulated
kit Content Count 100
Misc Attribute E100GS
Number of Entries 1
Temperature Range + 105°C

Reviews

Be the first to submit a review

Trustpilot