TruComponents 739250 Ring Terminal Heatshrink 6.3mm Red 1.50mm² 30pieces

Image Representative of Range

TruComponents 739250 Ring Terminal Heatshrink 6.3mm Red 1.50mm² 30pieces

MPN
739250
EAN-13
4016139229751
Order Code
13-2905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.15
10+ £15.02
50+ £14.64
100+ £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The TruComponents 739250 is a red, partially insulated ring terminal with a maximum cross section of 1.50 mm² and a hole diameter of 6.3 mm. This solder-free, crimp connector is widely used in automotive applications for secure and reliable electrical connections. Its heatshrink feature enhances insulation, ensuring durability and protection in car or automotive crimp terminal applications.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 6.3mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 27
Maximum Wire Size AWG 27
Min. cross section 0.50mm²
Misc Attribute 221064R
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Shrink Temperature +150°C
Support sleeve No
Temperature Range -40 to +120°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot