TruComponents 738406 Ring Terminal 6mm² 10.5mm Dia Yellow 50 pieces

Image Representative of Range

TruComponents 738406 Ring Terminal 6mm² 10.5mm Dia Yellow 50 pieces

MPN
738406
EAN-13
4016139231211
Order Code
13-2901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.03
10+ £6.53
50+ £6.37
100+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TruComponents manufactures the 738406 ring terminal, designed with a cross section of up to 6 mm² and a hole diameter of 10.5 mm. This partially insulated yellow crimp connector, supplied in packs of 50, is ideal for automotive and car electrical applications. The terminals provide a reliable connection without the need for soldering, making them perfect for various crimping tasks.
Colour Yellow
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 10.5mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Min. cross section 4mm²
Misc Attribute RV5.5-10
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot