TruComponents 738350 Ring Terminal 4mm² 8.4mm Hole Black 50 pieces

Image Representative of Range

TruComponents 738350 Ring Terminal 4mm² 8.4mm Hole Black 50 pieces

MPN
738350
EAN-13
4016139231204
Order Code
13-2900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.71
10+ £6.24
50+ £6.08
100+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents manufactures the 738350 ring terminal, highlighted by its 4 mm² cross-sectional capacity and 8.4 mm hole diameter, making it ideal for m8 ring terminal applications. The partially insulated black connectors are solder-free, suitable for automotive or car crimping tasks. This pack contains 50 pieces designed for robust, reliable electrical connections.
Colour Black
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 4mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 2.50 - 4mm²
Hole Ø 8.4mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 2.50mm²
Misc Attribute RV3.5-8
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot