TruComponents 738323 Ring Terminal 4 mm² 6.4 mm Hole 50 pieces Black

Image Representative of Range

TruComponents 738323 Ring Terminal 4 mm² 6.4 mm Hole 50 pieces Black

MPN
738323
EAN-13
4016139257129
Order Code
13-2899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.91
10+ £6.43
50+ £6.26
100+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

TruComponents offers the 738323 ring terminal, a black, partially insulated connector with a cross-section of up to 4 mm² and a hole diameter of 6.4 mm. This solder-free, automotive crimp terminal is commonly used in car and electrical wiring applications. The pack contains 50 pieces of reliable crimp connectors suitable for secure connections.
Colour Black
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 4mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 2.50 - 4mm²
Hole Ø 6.4mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 2.50mm²
Misc Attribute RV3.5-6
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot