TruComponents 738266 Ring Terminal 4mm² Black 4.2mm Hole 50 pieces

Image Representative of Range

TruComponents 738266 Ring Terminal 4mm² Black 4.2mm Hole 50 pieces

MPN
738266
EAN-13
4016139231198
Order Code
13-2898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.68
50+ £5.53
100+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 349 in stock

The TruComponents 738266 is a partially insulated, black ring terminal designed for a maximum cross-section of 4 mm² with a hole diameter of 4.2 mm. As a solder-free, crimp connector, it is ideal for automotive and car applications, providing secure electrical connections. It is available in packs of 50, suitable for both M4 ring terminal requirements and various electrical installations.
Colour Black
Insulated Partially insulated
Stud Size 4.2mm
Maximum Wire Size (mm2) 4mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 2.50 - 4mm²
Hole Ø 4.2mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 2.50mm²
Misc Attribute RV3.5-4
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot